Part Details for 82-5151.2114.B002 by EAO AG
Overview of 82-5151.2114.B002 by EAO AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Aerospace and Defense
Energy and Power Systems
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for 82-5151.2114.B002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3647
|
Newark | Pushbutton Sw, Spdt, 3A, 240V, Product Range:82 Series, Panel Cutout Diameter:19Mm, Contact Configuration:Spdt, Switch Operation:Maintained, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-5151.2114.B002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$20.7000 / $26.1700 | Buy Now |
DISTI #
1948-82-5151.2114.B002-ND
|
DigiKey | SWITCH PB SPDT 5A 120V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
4 In Stock |
|
$18.6900 / $29.6000 | Buy Now |
DISTI #
123-82-5151.2114B002
|
Mouser Electronics | Pushbutton Switches 19 mm, Indicator, Aluminium, flush/flush, Solderingterminal, Contacts, Ring, Blue, 24 V AC/DC RoHS: Compliant | 0 |
|
$15.8900 / $25.1700 | Order Now |