Part Details for 82-5154.2000 by EAO AG
Overview of 82-5154.2000 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 82-5154.2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC8356
|
Newark | 82-5154.2000.pushbutton.maintained.19 Mm.stainless Steel.flush/Flat.no Led.no Colour.no Led.screw Terminal Au Plated |Eao 82-5154.2000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8400 / $30.4600 | Buy Now |
DISTI #
82-5154.2000-ND
|
DigiKey | SWITCH PB SPDT 0.2A 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.3000 | Buy Now |
DISTI #
123-82-5154.2000
|
Mouser Electronics | Pushbutton Switches PUSH BUTTON SWITCH NO LED RoHS: Compliant | 0 |
|
$23.4000 / $32.2900 | Order Now |
DISTI #
71596121
|
RS | Pushbutton Switch,19mm, Steel, Flat, MAINT, Non-Illuminated,5A,250VAC, Gold Screw | EAO 82-5154.2000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.7500 / $28.1800 | RFQ |