Part Details for 82-5552.1123 by EAO AG
Overview of 82-5552.1123 by EAO AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 82-5552.1123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3711
|
Newark | Pushbutton Sw, Spdt, 3A, 240V, Product Range:82 Series, Panel Cutout Diameter:19Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-5552.1123 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$20.3200 / $25.7000 | Buy Now |
DISTI #
1948-82-5552.1123-ND
|
DigiKey | SWITCH PB SPDT 5A 120V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
5 In Stock |
|
$17.8300 / $28.2400 | Buy Now |
DISTI #
123-82-5552.1123
|
Mouser Electronics | Pushbutton Switches 16 mm, Illuminated pushbutton, Stainless steel, flush/flush, Solderingterminal, Maintained, Silver Contacts, Ring, Red, 12 V AC/DC RoHS: Compliant | 0 |
|
$20.8800 / $28.2300 | Order Now |