Part Details for 82-5770 by Amphenol RF
Overview of 82-5770 by Amphenol RF
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8757701RA | Renesas Electronics Corporation | Microcircuit, CMOS, Octal Bus Transceiver, Monolithic Silicon |
Price & Stock for 82-5770
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C1330
|
Newark | Triax Straight Clamp Jack Bulkhead Non-Constant Impedance |Amphenol Rf 82-5770 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.1100 | Buy Now |
DISTI #
AMR082-5770
|
Heilind Electronics | 082-5770 5M2496-001 REV J | Americas - 0 in Stock |
|
$165.8000 | Buy Now |
|
Onlinecomponents.com | RF Connector TNC Straight Clamp Triax Jack for Boeing Cable Bulkhead RoHS: Compliant |
42 In Stock 1 Factory Stock |
|
$146.9900 / $176.3000 | Buy Now |
DISTI #
AMR082-5770
|
Interstate Connecting Components | 082-5770 5M2496-001 REV J | 0 |
|
$165.8000 | Buy Now |
|
Master Electronics | RF Connector TNC Straight Clamp Triax Jack for Boeing Cable Bulkhead RoHS: Compliant |
42 In Stock 1 Factory Stock |
|
$146.9900 / $176.3000 | Buy Now |