Part Details for 82-6151.1123 by EAO AG
Overview of 82-6151.1123 by EAO AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 82-6151.1123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X7188
|
Newark | Pb Switch, Illum, Spdt, 5A, 250Vac, Blue, Product Range:82 Series, Panel Cutout Diameter:22.3Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-6151.1123 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5300 / $30.3200 | Buy Now |
DISTI #
1948-2271-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 240V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4 In Stock |
|
$18.0462 / $28.5800 | Buy Now |
DISTI #
123-82-6151.1123
|
Mouser Electronics | Pushbutton Switches Blu RingLED 12VAC/DC 22mm QC Flush Mom. RoHS: Compliant | 2 |
|
$21.1400 / $27.9200 | Buy Now |
DISTI #
70372135
|
RS | Pushbutton Switch,22mm, Steel, Flat, MOM,12V Blue LED Ring, IP65,5A,250VAC, Solder | EAO 82-6151.1123 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 54 |
|
$20.2200 / $28.4800 | Buy Now |
DISTI #
82-6151.1123
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 3A/240VAC, 3A/240VDC, blue Min Qty: 1 | 5 |
|
$16.8800 / $20.1900 | Buy Now |
DISTI #
000000000005001367
|
Sager | Pushbutton Switches Blu RingLED 12VAC/DC 22mm QC Flush Mom. Min Qty: 1 | 0 |
|
$19.7100 / $24.2600 | Buy Now |
DISTI #
3993911
|
element14 Asia-Pacific | ANTI VANDAL SWITC, SPDT, 3A, 240V, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$22.6256 / $27.9423 | Buy Now |
DISTI #
3993911
|
Farnell | ANTI VANDAL SWITC, SPDT, 3A, 240V, PANEL RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$17.2633 / $19.5735 | Buy Now |