Part Details for 82-6151.1124.B001 by EAO AG
Overview of 82-6151.1124.B001 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82-6151.1124.B001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3734
|
Newark | Pushbutton Sw, Spdt, 3A, 240V, Product Range:82 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-6151.1124.B001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5500 / $28.5100 | Buy Now |
DISTI #
1948-82-6151.1124.B001-ND
|
DigiKey | SWITCH PB SPDT 5A 120V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
15 In Stock |
|
$22.0063 / $33.6100 | Buy Now |
DISTI #
123-82-6151.1124B001
|
Mouser Electronics | Pushbutton Switches 19 mm, Indicator, Stainless steel, flush/flush, Screwterminal, Contacts, Ring, Red / Green, 24 V AC/DC RoHS: Compliant | 0 |
|
$24.3500 / $33.6000 | Order Now |
DISTI #
000000000005417499
|
Sager | Pushbutton Switches 19 mm, Indicator, Stainless steel, flush/flush, Screwterminal, Contacts, Ring, Red / Green, 24 V AC/DC Min Qty: 1 | 0 |
|
$24.0300 / $29.5800 | Buy Now |
DISTI #
3976146
|
element14 Asia-Pacific | ANTI VANDAL SW, SPDT, 3A, 240V, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$34.8130 | Buy Now |
DISTI #
3976146
|
Farnell | ANTI VANDAL SW, SPDT, 3A, 240V, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 10 |
|
$29.2494 / $31.7988 | Buy Now |