There are no models available for this part yet.
Overview of 82-6151.1133.B002 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNB-002 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-002 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 2ft | |
SF-NDCCGJ28GB-002M | Amphenol Cables on Demand | Amphenol SF-NDCCGJ28GB-002M 2m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (6.6 ft) - 26 AWG (Low-Loss Version) | |
SF-NDCCGF28GB-002M | Amphenol Cables on Demand | Amphenol SF-NDCCGF28GB-002M 2m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (6.6 ft) |
Price & Stock for 82-6151.1133.B002 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AK3737
|
Newark | Pushbutton Sw, Spdt, 3A, 240V, Product Range:82 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-6151.1133.B002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$24.2800 / $33.5100 | Buy Now | |
DISTI #
1948-82-6151.1133.B002-ND
|
DigiKey | SWITCH PB SPDT 3A 240V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
42 In Stock |
|
$24.8139 / $35.2200 | Buy Now | |
DISTI #
123-82-6151.1133B002
|
Mouser Electronics | Pushbutton Switches 19 mm, Illuminated pushbutton, Stainless steel, flush/flush, Screwterminal, Maintained, Silver Contacts, Ring, Blue, 12 V AC/DC RoHS: Compliant | 20 |
|
$23.0800 / $33.5500 | Buy Now | |
DISTI #
82-6151.1133.B002
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 3A/240VAC, 3A/240VDC, green Min Qty: 5 | 0 |
|
$26.6800 | RFQ | |
DISTI #
000000000005656327
|
Sager | Pushbutton Switches 19 mm, Illuminated pushbutton, Stainless steel, flush/flush, Screwterminal, Maintained, Silver Contacts, Ring, Blue, 12 V AC/DC | 0 |
|
Buy Now |
CAD Models for 82-6151.1133.B002 by EAO AG
Part Data Attributes for 82-6151.1133.B002 by EAO AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EAO CORP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
EAO
|
Switch Type
|
PUSHBUTTON SWITCH
|