Part Details for 82-6151.1A34.B002 by EAO AG
Overview of 82-6151.1A34.B002 by EAO AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82-6151.1A34.B002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK9774
|
Newark | Anti-Vandal Sw, Spdt, 3A, 240V, Green, Product Range:82 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-6151.1A34.B002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$32.1900 | Buy Now |
DISTI #
1948-82-6151.1A34.B002-ND
|
DigiKey | SWITCH PB SPDT 3A 240V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
22 In Stock |
|
$37.8594 / $52.2300 | Buy Now |
DISTI #
123-82-6151.1A34B002
|
Mouser Electronics | Pushbutton Switches Illuminated pushbutton.momentary.22mm D-Shape.Stainless steel.Flush/flat.Illum symbol B002 Stand by green.24V.Ag.Plug In RoHS: Compliant | 11 |
|
$40.6100 / $52.2200 | Buy Now |
DISTI #
73598471
|
RS | Pushbutton Switch, Illuminated, Mom., 24V DC, Stainless Stl, STANDBY - GRN | EAO 82-6151.1A34.B002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$54.7400 | RFQ |
DISTI #
82-6151.1A34.B002
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 3A/240VAC, 3A/240VDC, green Min Qty: 1 | 12 |
|
$26.9200 / $33.8800 | Buy Now |
DISTI #
000000000006383691
|
Sager | Pushbutton Switches Illuminated pushbutton.momentary.22mm D-Shape.Stainless steel.Flush/flat.Illum symbol B002 Stand by green.24V.Ag.Plug In Min Qty: 1 | 0 |
|
$37.3500 / $45.9700 | Buy Now |
DISTI #
3928805
|
element14 Asia-Pacific | ANTI VANDAL SW, SPDT, 3A, 250V, GREEN RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$46.4320 / $48.5533 | Buy Now |
DISTI #
3928805
|
Farnell | ANTI VANDAL SW, SPDT, 3A, 250V, GREEN RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 3 |
|
$32.8700 / $35.0864 | Buy Now |