Part Details for 82-6151.1A54.B005 by EAO AG
Overview of 82-6151.1A54.B005 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNB-005 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNB-005 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Blue 5ft | |
MP-5ERJ45UNNB-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNB-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Blue 5ft | |
MP-64RJ45UNNB-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 5ft |
Price & Stock for 82-6151.1A54.B005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK9778
|
Newark | Anti-Vandal Sw, Spdt, 3A, 240V, White, Product Range:82 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-6151.1A54.B005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$32.1900 | Buy Now |
DISTI #
1948-82-6151.1A54.B005-ND
|
DigiKey | ILLUMINATED PUSHBUTTON.MOMENTARY Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$33.4891 / $61.7200 | Buy Now |
DISTI #
123-82-6151.1A54B005
|
Mouser Electronics | Pushbutton Switches momentary.22mm D-Shape.Stainless steel.Flush/flat.Bell white.24V.Ag RoHS: Compliant | 0 |
|
$37.4100 / $56.4400 | Order Now |
DISTI #
73598478
|
RS | Pushbutton Switch, Illuminated, Mom., 24V DC, Stainless Stl, BELL - WHITE | EAO 82-6151.1A54.B005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$54.7400 | RFQ |
DISTI #
000000000006383695
|
Sager | Pushbutton Switches momentary.22mm D-Shape.Stainless steel.Flush/flat.Bell white.24V.Ag Min Qty: 1 | 0 |
|
$37.3500 / $45.9700 | Buy Now |