Part Details for 82-6151.1A54.B015 by EAO AG
Overview of 82-6151.1A54.B015 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNB-015 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-015 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 15ft | |
MP-5XRJ45UNNB-015 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNB-015 Cat5E UTP Crossover Cable (3/4/176900BASE-T) with RJ45 Connectors - Blue 15ft | |
9FGV1006B015LTGI | Renesas Electronics Corporation | Programmable PhiClock™ Generator |
Price & Stock for 82-6151.1A54.B015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK9779
|
Newark | Anti-Vandal Sw, Spdt, 3A, 240V, White, Product Range:82 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-6151.1A54.B015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$32.1900 | Buy Now |
DISTI #
1948-82-6151.1A54.B015-ND
|
DigiKey | SWITCH PB SPDT 5A 120V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
5 In Stock |
|
$34.7159 / $49.2900 | Buy Now |
DISTI #
123-82-6151.1A54B015
|
Mouser Electronics | Pushbutton Switches Illuminated pushbutton.momentary.22mm D-Shape.Stainless steel.Flush/flat.Illum symbol B015 SOS white.24V.Ag.Plug In RoHS: Compliant | 0 |
|
$34.7100 / $49.2900 | Order Now |
DISTI #
73598485
|
RS | Pushbutton Switch, Illuminated, Mom., 24V DC, Stainless Stl, SOS - WHT | EAO 82-6151.1A54.B015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$54.7400 | RFQ |
DISTI #
82-6151.1A54.B015
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 0.5A/220VAC, 0.1A/220VDC Min Qty: 5 | 0 |
|
$43.8200 | RFQ |
DISTI #
000000000006383696
|
Sager | Pushbutton Switches Illuminated pushbutton.momentary.22mm D-Shape.Stainless steel.Flush/flat.Illum symbol B015 SOS white.24V.Ag.Plug In Min Qty: 1 | 0 |
|
$37.3500 / $45.9700 | Buy Now |