Part Details for 82-6151.2000.B001 by EAO AG
Overview of 82-6151.2000.B001 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82-6151.2000.B001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3741
|
Newark | Pushbutton Sw, Spdt, 3A, 240V, Product Range:82 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spdt, Switch Operation:Maintained, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural, Ip Rating:Ip65, Ip67 Rohs Compliant: Yes |Eao 82-6151.2000.B001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1500 / $32.3300 | Buy Now |
DISTI #
1948-82-6151.2000.B001-ND
|
DigiKey | SWITCH PB SPDT 5A 120V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
5 In Stock |
|
$21.9913 / $33.5800 | Buy Now |
DISTI #
123-82-6151.2000B001
|
Mouser Electronics | Pushbutton Switches 19 mm, Pushbutton, Stainless steel, flush/flush, Solderingterminal, Momentary, Silver Contacts RoHS: Compliant | 5 |
|
$24.3400 / $33.5800 | Buy Now |
DISTI #
3530679
|
element14 Asia-Pacific | ANTI VANDAL SW, SPDT, 3A/240V, 22MM RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$20.3704 | Buy Now |
DISTI #
3530679
|
Farnell | ANTI VANDAL SW, SPDT, 3A/240V, 22MM RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 9 |
|
$17.1908 / $17.5421 | Buy Now |