There are no models available for this part yet.
Overview of 82-6151.2144 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2144IUP-14#TRPBF | Analog Devices | 14-B, 105Msps L Pwr 2x ADCs | |
LTC2144IUP-12#TRPBF | Analog Devices | 12-B, 105Msps L Pwr 2x ADCs | |
LTC2144IUP-12#PBF | Analog Devices | 12-B, 105Msps L Pwr 2x ADCs |
Price & Stock for 82-6151.2144 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38X7205
|
Newark | Pb Switch, Illum, Spdt, 5A, 250Vac, Yel, Product Range:-, Contact Configuration:Spdt, Switch Operation:Push-Pull, Contact Current Max:5A, Contact Voltage Ac Nom:250V, Illumination Color:Yellow, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Eao 82-6151.2144 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4900 / $25.9900 | Buy Now | |
DISTI #
1948-2287-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 240V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5 In Stock |
|
$18.0464 / $20.0900 | Buy Now | |
DISTI #
123-82-6151.2144
|
Mouser Electronics | Pushbutton Switches Ylw RingLED 24VAC/DC 22mm QC Flush Maint RoHS: Compliant | 0 |
|
$18.0400 / $20.0800 | Order Now | |
DISTI #
70372188
|
RS | Pushbutton Switch,22mm, Steel, Flat, MAINT,24V Yellow LED Ring, IP65,5A,250VAC, Sldr | EAO 82-6151.2144 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4100 / $21.6600 | RFQ | |
DISTI #
82-6151.2144
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 3A/240VAC, 3A/240VDC, ON-ON Min Qty: 1 | 6 |
|
$17.4800 / $20.9100 | Buy Now | |
DISTI #
000000000005001383
|
Sager | Pushbutton Switches Ylw RingLED 24VAC/DC 22mm QC Flush Maint Min Qty: 1 | 0 |
|
$19.7100 / $24.2600 | Buy Now |
CAD Models for 82-6151.2144 by EAO AG
Part Data Attributes for 82-6151.2144 by EAO AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EAO CORP
|
Reach Compliance Code
|
compliant
|
Switch Type
|
VANDAL-RESISTANT SWITCH
|