Part Details for 82-6152.2114.B002 by EAO AG
Overview of 82-6152.2114.B002 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNB-002 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-002 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 2ft | |
SF-NDCCGJ28GB-002M | Amphenol Cables on Demand | Amphenol SF-NDCCGJ28GB-002M 2m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (6.6 ft) - 26 AWG (Low-Loss Version) | |
SF-NDCCGF28GB-002M | Amphenol Cables on Demand | Amphenol SF-NDCCGF28GB-002M 2m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (6.6 ft) |
Price & Stock for 82-6152.2114.B002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK9790
|
Newark | Anti Vandal Sw, Spdt, 3A, 240V, Panel, Product Range:82 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spdt, Switch Operation:Maintained, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-6152.2114.B002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.6000 / $37.2200 | Buy Now |
DISTI #
1948-82-6152.2114.B002-ND
|
DigiKey | SWITCH PB SPDT 3A 240V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
5 In Stock |
|
$21.6360 / $23.2300 | Buy Now |
DISTI #
123-82-6152.2114B002
|
Mouser Electronics | Pushbutton Switches 82-6152.2114.B002.Illuminated pushbutton.maintained.22 mm.stainless steel.flush/flat.ring.red.24 V.screw terminal.stand by RoHS: Compliant | 5 |
|
$21.6300 / $23.2300 | Buy Now |
DISTI #
82-6152.2114.B002
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 3A/240VAC, 3A/240VDC, ON-ON Min Qty: 5 | 0 |
|
$31.0500 | RFQ |
DISTI #
000000000006383718
|
Sager | Pushbutton Switches 82-6152.2114.B002.Illuminated pushbutton.maintained.22 mm.stainless steel.flush/flat.ring.red.24 V.screw terminal.stand by Min Qty: 1 | 0 |
|
$23.6300 / $29.0700 | Buy Now |