Part Details for 82-6152.2133.B002 by EAO AG
Overview of 82-6152.2133.B002 by EAO AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82-6152.2133.B002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK9793
|
Newark | Anti Vandal Sw, Spdt, 3A, 240V, Panel, Product Range:82 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spdt, Switch Operation:Maintained, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-6152.2133.B002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.6000 / $37.2200 | Buy Now |
DISTI #
1948-82-6152.2133.B002-ND
|
DigiKey | SWITCH PB SPDT 3A 240V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
8 In Stock |
|
$21.6363 / $33.0400 | Buy Now |
DISTI #
123-82-6152.2133B002
|
Mouser Electronics | Pushbutton Switches 82-6152.2133.B002.Illuminated pushbutton.maintained.22 mm.stainless steel.flush/flat.ring.green.12 V.screw terminal.stand by RoHS: Compliant | 5 |
|
$23.9400 / $33.0300 | Buy Now |