Part Details for 82-66 by Amphenol Corporation
Overview of 82-66 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82-66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1076
|
Newark | Adapter, N Type Jack To N Type Jack, Bulkhead, Ip-67, 50 Ohm Rohs Compliant: Yes |Amphenol 82-66 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$34.8300 | Buy Now |
|
Quest Components | JS6316725-01 | 4 |
|
$43.6372 | Buy Now |
DISTI #
82-66
|
TTI | RF Adapters - In Series BULKHEAD JCK TO JCK ADAPTER UG-30/U pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 276 In Stock |
|
$26.1100 / $35.7300 | Buy Now |
Part Details for 82-66
82-66 CAD Models
82-66 Part Data Attributes:
|
82-66
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
82-66
Amphenol Corporation
RF Connector Adapter, N-N, Panel Mount, Female-Female, Jack-jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | N-N | |
Additional Feature | INSERTION LOSS MAX AT 10GHZ | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 3500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 15 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.3 |