Part Details for 82-6651.2124 by EAO AG
Overview of 82-6651.2124 by EAO AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82-6651.2124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH6848
|
Newark | Anti Vandal Switch, Spdt, 1A/36Vac, Blue, Product Range:82 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spdt, Switch Operation:Maintained, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-6651.2124 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1948-82-6651.2124-ND
|
DigiKey | SWITCH PB SPDT 3A 240V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
6 In Stock |
|
$19.6900 / $30.0700 | Buy Now |
DISTI #
123-82-6651.2124
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton, 1NC/NO, Maint, Blue LED Ring 24VDC, SUS 316L, IP67/IK10 RoHS: Compliant | 0 |
|
$19.6200 / $26.5200 | Order Now |
DISTI #
71878311
|
RS | Pushbutton Switch,22mm,316 L SS, Flat, MAINT, Blue Ring LED, IP65,0.6A,36VAC/DC, Plu | EAO 82-6651.2124 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.2400 | RFQ |
DISTI #
82-6651.2124
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 3A/240VAC, 3A/240VDC, ON-ON Min Qty: 5 | 0 |
|
$25.4900 | RFQ |
DISTI #
3291732
|
element14 Asia-Pacific | ANTI VANDAL SWITCH, SPDT, 1A/36VAC, BLUE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.6861 / $28.0024 | Buy Now |
DISTI #
3291732
|
Farnell | ANTI VANDAL SWITCH, SPDT, 1A/36VAC, BLUE RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$29.9591 / $32.5583 | Buy Now |