Part Details for 82-665G.1114 by EAO AG
Overview of 82-665G.1114 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82-665G.1114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM0566
|
Newark | Pb Anti Vandal Sw, Spdt, 0.6A/35V, Panel, Product Range:82 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-665G.1114 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$63.6000 | Buy Now |
DISTI #
1948-82-665G.1114-ND
|
DigiKey | PUSHBUTTON, ILLUMINATED PUSHBUTT Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$58.3714 / $72.4300 | Buy Now |
DISTI #
123-82-665G.1114
|
Mouser Electronics | Pushbutton Switches Illuminated pushbutton.momentary.22mm.stainless steel SUS 316L.flush/flat.ring illumination Tritan.red 24VDC.Ag.Cable 200mm with M12 Connector.Cable outlet 90 RoHS: Compliant | 10 |
|
$58.3700 / $76.6900 | Buy Now |
DISTI #
75124469
|
RS | Illum. Pushbutton Sw., Mom., 22 mm, Red, 200 mm Cable w/ M12 Conn. (90 Deg.) | EAO 82-665G.1114 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$61.1500 | RFQ |