Part Details for 82-6851.2000 by EAO AG
Overview of 82-6851.2000 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82-6851.2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK8803
|
Newark | Pushbutton Sw, Spdt, 3A, 240V, Panel, Product Range:82 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spdt, Switch Operation:Maintained, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Green Rohs Compliant: Yes |Eao 82-6851.2000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.8400 / $47.7400 | Buy Now |
DISTI #
123-82-6851.2000
|
Mouser Electronics | Pushbutton Switches Pushbutton, Maintained, 22mm, Alu Green, Flush, no LED,Solder Terminals RoHS: Compliant | 0 |
|
$38.7000 / $49.7600 | Order Now |
DISTI #
75115009
|
RS | Pushbutton Switch, Maintained, 22 mm, Alu. Green, Flush, Solder Term. | EAO 82-6851.2000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$38.0500 | RFQ |
DISTI #
82-6851.2000
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 3A/240VAC, 3A/240VDC, ON-ON Min Qty: 1 | 5 |
|
$29.3300 / $30.5100 | Buy Now |
DISTI #
4203825
|
element14 Asia-Pacific | ANTI VANDAL SW, SPDT, 240V, 3A, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$21.8503 / $24.1698 | Buy Now |
DISTI #
4203825
|
Farnell | ANTI VANDAL SW, SPDT, 240V, 3A, PANEL RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 17 |
|
$21.9947 / $22.8474 | Buy Now |