Part Details for 82-71363-01 by Dantona Industries Inc
Overview of 82-71363-01 by Dantona Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71363-202LF | Amphenol Communications Solutions | 2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 0.76um (30u\\.) Gold Plating | |
71363-102 | Amphenol Communications Solutions | 2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 0.38um (15u\\.) Gold Plating | |
71363-102LF | Amphenol Communications Solutions | 2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 0.38um (15u\\.) Gold Plating |
Price & Stock for 82-71363-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N4701
|
Newark | Lithium Ion Battery, 3.7V, 3.6Ah, Battery Voltage:3.7V, Battery Technology:Lithium Ion, Battery Capacity:3.6Ah, Battery Size Code:-, Battery Terminals:Pressure Contact, External Diameter:-, External Height:25.4Mm, External Depth:61Mmrohs Compliant: Na |Dantona Industries 82-71363-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |