820-AG11D-ES
Description: DIP20, IC SOCKET

Overview of 820-AG11D-ES by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 820-AG11D-ES by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube Alternative Product Available
  • 0 $0
$0 Buy Now
Bristol Electronics   53
RFQ
Bristol Electronics   40
RFQ
Quest Components Connector, Dip Socket, 20 Pin, 300 Mil, PC Mount 42
  • 1 $6.0000
  • 6 $4.4000
  • 18 $4.0000
$4.0000 / $6.0000 Buy Now
Quest Components Connector, Dip Socket, 20 Pin, 300 Mil, PC Mount 32
  • 1 $6.0000
  • 6 $4.4000
  • 18 $4.0000
$4.0000 / $6.0000 Buy Now
Quest Components Connector, Dip Socket, 20 Pin, 300 Mil, PC Mount 2
  • 1 $5.6634
  • 3 $4.7195
$4.7195 / $5.6634 Buy Now

CAD Models for 820-AG11D-ES by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 820-AG11D-ES by TE Connectivity

820-AG11D-ES
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Body Depth
0.18 inch
Body Length
1 inch
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
Device Socket Type
IC SOCKET
Device Type Used On
DIP20
Housing Material
POLYETHYLENE POLYESTER
JESD-609 Code
e0
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
20
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.30000000000000004 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Want to compare parts?
  1. 820-AG11D-ES
    TE Connectivity
    DIP20, IC SOCKET
    VS

Alternate Parts for 820-AG11D-ES

This table gives cross-reference parts and alternative options found for 820-AG11D-ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 820-AG11D-ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5-1437539-2 DIP20, IC SOCKET TE Connectivity 820-AG11D-ES vs 5-1437539-2
Part Number Description Manufacturer Compare
ICE-203-SD2-TG DIP20, IC SOCKET 3M Electronics 820-AG11D-ES vs ICE-203-SD2-TG
ICE-203-WB-TG DIP20, IC SOCKET 3M Electronics 820-AG11D-ES vs ICE-203-WB-TG
ICE-203-WB-TG30 DIP20, IC SOCKET 3M Electronics 820-AG11D-ES vs ICE-203-WB-TG30
LS320-29TG IC Socket, DIP40, 20 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder Advanced Interconnections Corp 820-AG11D-ES vs LS320-29TG
LS320-02TG IC Socket, DIP40, 20 Contact(s) Advanced Interconnections Corp 820-AG11D-ES vs LS320-02TG
220-AG19DC IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ABB Installation Products Inc 820-AG11D-ES vs 220-AG19DC
ICE-20 DIP20, IC SOCKET 3M Electronics 820-AG11D-ES vs ICE-20
ICE-203-T-E1-TG30 DIP20, IC SOCKET 3M Electronics 820-AG11D-ES vs ICE-203-T-E1-TG30
LS320-01TT IC Socket, DIP40, 20 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder Advanced Interconnections Corp 820-AG11D-ES vs LS320-01TT
ICE-203-T-CP-TG30 IC Socket, DIP20, 20 Contact(s) 3M Interconnect 820-AG11D-ES vs ICE-203-T-CP-TG30

Related Parts for 820-AG11D-ES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 820-AG11D-ES by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 820-AG11D-ES by TE Connectivity

Select Manufacturer
Which Manufacturer of 820-AG11D-ES would you like to use for your alert(s)?
  • Please alert me when 820-AG11D-ES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 820-AG11D-ES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 820-AG11D-ES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 820-AG11D-ES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 820-AG11D-ES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 820-AG11D-ES by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: