Part Details for 820-AR11D by Thomas & Betts
Overview of 820-AR11D by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 820-AR11D
820-AR11D CAD Models
820-AR11D Part Data Attributes:
Alternate Parts for 820-AR11D
This table gives cross-reference parts and alternative options found for 820-AR11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 820-AR11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE-203-T-WB-TG30 | IC Socket, DIP20, 20 Contact(s) | 3M Interconnect | 820-AR11D vs ICE-203-T-WB-TG30 |
ICE-203-T-FS-TG30 | DIP20, IC SOCKET | 3M Electronics | 820-AR11D vs ICE-203-T-FS-TG30 |
ICT-203-SP122-TT | DIP20, IC SOCKET | 3M Electronics | 820-AR11D vs ICT-203-SP122-TT |
ICE-203-E275-TG30 | DIP20, IC SOCKET | 3M Electronics | 820-AR11D vs ICE-203-E275-TG30 |
D3920-01 | IC Socket, DIP20, 20 Contact(s), | Harwin | 820-AR11D vs D3920-01 |
ICE-203-T-E350-TT | DIP20, IC SOCKET | 3M Electronics | 820-AR11D vs ICE-203-T-E350-TT |
DIP-320-011B | IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Amphenol FCi | 820-AR11D vs DIP-320-011B |
ICE-203-T-E1-TT | DIP20, IC SOCKET | 3M Electronics | 820-AR11D vs ICE-203-T-E1-TT |
ICE-203-FS-TG | DIP20, IC SOCKET | 3M Electronics | 820-AR11D vs ICE-203-FS-TG |
ICT-203-SP122-TG30 | DIP20, IC SOCKET | 3M Electronics | 820-AR11D vs ICT-203-SP122-TG30 |