Part Details for 8200 by 3M Interconnect
Overview of 8200 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for 8200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X3597
|
Newark | Respirator, Electrostatic, N95, Safety Category:Niosh, Protection Class:N95, Respirator Type:Disposable, Product Range:8200 Series Rohs Compliant: Na |3M 8200 Min Qty: 1 Package Multiple: 20 Date Code: 0 Container: Pack | 5636 |
|
$8.3800 | Buy Now |
DISTI #
3M160638-ND
|
DigiKey | PARTICULATE RESPIRATR MASK 1=1PC Min Qty: 1 Lead time: 4 Weeks Container: Box |
2860 In Stock |
|
$0.6146 / $0.8600 | Buy Now |
DISTI #
MMM7000052787
|
Heilind Electronics | 7000052787 70071534492 07023(AAD) PRTCLT RSPRTR N95 1 | Americas - 0 in Stock |
|
$114.3508 / $148.6560 | Buy Now |
Part Details for 8200
8200 CAD Models
8200 Part Data Attributes
|
8200
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
8200
3M Interconnect
Fiber Optic FC Connector, 126um, Single Mode, Simplex
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, INSERTION LOSS LESS THAN 0.2 DB TYP | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC FC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Fiber Size | 126um | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
MIL Conformance | NO | |
Mode | SINGLE | |
Option | GENERAL PURPOSE |