Part Details for 8200 by API Technologies Corp
Overview of 8200 by API Technologies Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Part Details for 8200
8200 CAD Models
8200 Part Data Attributes
|
8200
API Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
8200
API Technologies Corp
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1 | |
Approvals | UL | |
Height | 6.35 mm | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 340000 kHz | |
Operating Frequency-Min | 200 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 6.99 mm |