Part Details for 8200501YA by LSI Corporation
Overview of 8200501YA by LSI Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8200501YA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8200501YA | 8 |
|
$142.4092 / $167.5402 | Buy Now |
|
Quest Components | 8200501YA | 4 |
|
$125.6551 / $139.6168 | Buy Now |
Part Details for 8200501YA
8200501YA CAD Models
8200501YA Part Data Attributes
|
8200501YA
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
8200501YA
LSI Corporation
UVPROM, 8KX8, 450ns, CMOS, CDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEEQ TECHNOLOGY INC | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 450 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 21 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 8200501YA
This table gives cross-reference parts and alternative options found for 8200501YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8200501YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS27C64-4JL | 8KX8 UVPROM, 450ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Texas Instruments | 8200501YA vs TMS27C64-4JL |
LD2764-45 | UVPROM, 8KX8, 450ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | Intel Corporation | 8200501YA vs LD2764-45 |
DC2764-45 | UVPROM, 8KX8, 450ns, CMOS, CDIP28, CERAMIC, DIP-28 | LSI Corporation | 8200501YA vs DC2764-45 |
TMS2764A-45JL | 8KX8 UVPROM, 450ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Texas Instruments | 8200501YA vs TMS2764A-45JL |
LD2764-4 | UVPROM, 8KX8, 450ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | Intel Corporation | 8200501YA vs LD2764-4 |
TMS2764A-45JP4 | 8KX8 UVPROM, 450ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Texas Instruments | 8200501YA vs TMS2764A-45JP4 |
DQ2764-45 | UVPROM, 8KX8, 450ns, MOS, CDIP28 | LSI Corporation | 8200501YA vs DQ2764-45 |
QD2764A-45 | UVPROM, 8KX8, 450ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | Intel Corporation | 8200501YA vs QD2764A-45 |
QD2764A-4 | UVPROM, 8KX8, 450ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | Intel Corporation | 8200501YA vs QD2764A-4 |
DM2764-45/B | UVPROM | Texas Instruments | 8200501YA vs DM2764-45/B |