Part Details for 8200510 (ALTERNATE: 8200510) by RS Pro
Overview of 8200510 (ALTERNATE: 8200510) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8200510 (ALTERNATE: 8200510)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70656753
|
RS | DPDT Toggle Switch (On)-Off-(On) PCB 5A 250VAC SIlver Contacts MIL-STD-202F | RS PRO 8200510 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$10.2600 / $13.4100 | Buy Now |