Part Details for 8200STRTR by Hubbell Premise Wiring
Overview of 8200STRTR by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8200STRTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74687312
|
RS | EdgeConnect, Receptacle, Hospital Grade, 2-Pole 3-Wire, 15A 125V, 5-15R, Red | Hubbell Wiring Device-Kellems 8200STRTR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9600 / $27.4600 | RFQ |
|
Onlinecomponents.com | 119 Factory Stock |
|
$21.4800 / $28.4300 | Buy Now | |
|
Master Electronics | 119 Factory Stock |
|
$21.4800 / $28.4300 | Buy Now |