Part Details for 8201-0025-120 by TE Connectivity
Overview of 8201-0025-120 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD15MF0-025 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-025 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 25ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB37MM-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB37MM-002.5 37-Pin (DB37) Deluxe D-Sub Cable - Copper Shielded - Male / Male 2.5ft |
Price & Stock for 8201-0025-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20010610-00
|
Avnet Americas | Accelerometer Single ±25g 3V to 5.5V 50mV/g Adhesive Mount (Alt: 20010610-00) Min Qty: 20 Package Multiple: 10 Lead time: 16 Weeks, 0 Days | 0 |
|
$188.9770 / $227.4130 | Buy Now |
|
Onlinecomponents.com | 8201-0025-125 RoHS: Compliant | 0 |
|
$198.8000 / $544.5100 | Buy Now |
DISTI #
20010610-00
|
TTI | Industrial Pressure Sensors 8201-0025-120 Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$195.6200 | Buy Now |
|
Master Electronics | 8201-0025-125 RoHS: Compliant | 0 |
|
$198.8000 / $544.5100 | Buy Now |
Part Details for 8201-0025-120
8201-0025-120 CAD Models
8201-0025-120 Part Data Attributes
|
8201-0025-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8201-0025-120
TE Connectivity
Accelerometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Linearity (%) | 2 % | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Sensitivity (mV/G) | 50 mV/G | |
Sensors/Transducers Type | ACCELEROMETER |