Part Details for 8201-0200-120 by TE Connectivity
Overview of 8201-0200-120 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for 8201-0200-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-8201-0200-120-ND
|
DigiKey | 8201-0200-120 Min Qty: 10 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$209.0120 | Buy Now |
DISTI #
20010110-00
|
Avnet Americas | Accelerometer Single ±200g 3V to 5.5V 6.3mV/g Adhesive Mount - Bulk (Alt: 20010110-00) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$197.3078 / $237.4382 | Buy Now |
DISTI #
TSS8201-0200-120
|
Heilind Electronics | 8201-0200-120 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8201-0200-120 RoHS: Compliant | 0 |
|
$194.5900 / $362.2900 | Buy Now |
DISTI #
TSS8201-0200-120
|
Interstate Connecting Components | 8201-0200-120 | 0 |
|
Buy Now | |
|
Master Electronics | 8201-0200-120 RoHS: Compliant | 0 |
|
$194.5900 / $362.2900 | Buy Now |
Part Details for 8201-0200-120
8201-0200-120 CAD Models
8201-0200-120 Part Data Attributes
|
8201-0200-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8201-0200-120
TE Connectivity
Accelerometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Linearity (%) | 2 % | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Sensitivity (mV/G) | 6.3 mV/G | |
Sensors/Transducers Type | ACCELEROMETER |