Part Details for 8201V by Gustav Klauke GmbH
Overview of 8201V by Gustav Klauke GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8201V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07F6751
|
Bürklin Elektronik | Insulated flat plug sleeve, 2.8 x 0.5 mm, 0.5 to 1.0 mm², AWG 20 to 18, brass, tin-plated, red, 8201V Min Qty: 10 | 169 |
|
$0.4431 / $0.6917 | Buy Now |