Part Details for 8202104ZX by Microchip Technology Inc
Overview of 8202104ZX by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 8202104ZX
8202104ZX CAD Models
8202104ZX Part Data Attributes
|
8202104ZX
Microchip Technology Inc
Buy Now
|
Compare Parts:
8202104ZX
Microchip Technology Inc
Microprocessor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Qualification Status | Not Qualified | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for 8202104ZX
This table gives cross-reference parts and alternative options found for 8202104ZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8202104ZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68010FN12 | 32-BIT, 12MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | Motorola Mobility LLC | 8202104ZX vs MC68010FN12 |
N80C186-25 | Microprocessor, 16-Bit, 25MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | 8202104ZX vs N80C186-25 |
UPD70208HLP-20 | Microprocessor, 16-Bit, 20MHz, MOS, PQCC68, 0.950 X 0.950 INCH, PLASTIC, QFJ-68 | NEC Electronics America Inc | 8202104ZX vs UPD70208HLP-20 |
N80C186-12/TR | Microprocessor, 16-Bit, 25MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | 8202104ZX vs N80C186-12/TR |
TS68C000MEB/C12A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQCC68, CERAMIC, LCC-68 | Teledyne e2v | 8202104ZX vs TS68C000MEB/C12A |
N80C186-20/TR | Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | 8202104ZX vs N80C186-20/TR |
MC68HC001FN10 | IC,MICROPROCESSOR,32-BIT,CMOS,LDCC,68PIN,PLASTIC | Freescale Semiconductor | 8202104ZX vs MC68HC001FN10 |
TSX68C000VE1B/C8A | Microprocessor, 32-Bit, 8MHz, HCMOS, CQCC68, CERAMIC, LCC-68 | Teledyne e2v | 8202104ZX vs TSX68C000VE1B/C8A |
R80188B | Microprocessor, 16-Bit, 8MHz, MOS, CQCC68, CERAMIC, LCC-68 | AMD | 8202104ZX vs R80188B |
MC68010ZC12X | Microprocessor, 16-Bit, 12.5MHz, MOS, CQCC68 | Motorola Semiconductor Products | 8202104ZX vs MC68010ZC12X |