Part Details for 8203-FREQ2VPCNVGR by Integrated Device Technology Inc
Overview of 8203-FREQ2VPCNVGR by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 8203-FREQ2VPCNVGR
8203-FREQ2VPCNVGR CAD Models
8203-FREQ2VPCNVGR Part Data Attributes:
|
8203-FREQ2VPCNVGR
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8203-FREQ2VPCNVGR
Integrated Device Technology Inc
LVCMOS Output Clock Oscillator, 80MHz Min, 133MHz Max, GREEN, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; TUBE; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO POSSIBLE | |
Fall Time-Max | 1.9 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2000% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 133 MHz | |
Operating Frequency-Min | 80 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 4 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.6mm | |
Rise Time-Max | 1.9 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Matte Tin (Sn) |