Part Details for 82031-7Q4-01 by PRECI-DIP SSA
Overview of 82031-7Q4-01 by PRECI-DIP SSA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82031-7Q4-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Contact Size 16 Pin, 16 AWG |
25000 In Stock |
|
$0.3639 / $0.5471 | Buy Now |
|
Master Electronics | Contact Size 16 Pin, 16 AWG |
25000 In Stock |
|
$0.3639 / $0.5471 | Buy Now |