Part Details for 82036-6006-RB by 3M Interconnect
Overview of 82036-6006-RB by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
60066-5004LF | Amphenol Communications Solutions | Metral®, Backplane connectors, 1000 Series Header, Vertical Signal, 5 Row, Press-Fit, 90 Position, Select Load, Standard | |
60066-5003LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 90 Position, Select Load, Standard | |
60066-5002LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 90 Position, Select Load, Standard |
Price & Stock for 82036-6006-RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010349523
|
Avnet Americas | Conn IDC Connector SKT 36 POS 1.27mm IDT RA Cable Mount - Bulk (Alt: 7010349523) RoHS: Compliant Min Qty: 252 Package Multiple: 252 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7100262266
|
Heilind Electronics | 7010349523 80400029510 36/MSKT/.050/ROHS/SRC | Americas - 0 in Stock |
|
$10.5955 / $10.7611 | Buy Now |
Part Details for 82036-6006-RB
82036-6006-RB CAD Models
82036-6006-RB Part Data Attributes
|
82036-6006-RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
82036-6006-RB
3M Interconnect
Board Connector, 36 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Wire Terminal, Gray Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Body Breadth | 0.24 inch | |
Body Depth | 0.56 inch | |
Body Length | 1.155 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD TRIPOLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CUL, UL | |
Termination Type | WIRE | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 82036-6006-RB
This table gives cross-reference parts and alternative options found for 82036-6006-RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82036-6006-RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0155D-62-01-1 | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Singatron Enterprises Co | 82036-6006-RB vs 0155D-62-01-1 |
1140-D20-36R-B | Board Connector, 36 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Plug | Tekcon Electronics Corp | 82036-6006-RB vs 1140-D20-36R-B |
9008-231-502 | Board Connector, 62 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | Methode Electronics Inc | 82036-6006-RB vs 9008-231-502 |
1382S62MW2P | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Leoco USA Corp | 82036-6006-RB vs 1382S62MW2P |
HRS-2H-36-SG-SMT-P-PP-TR | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | 82036-6006-RB vs HRS-2H-36-SG-SMT-P-PP-TR |
535923-8 | HEADER CONNECTOR,PCB MNT,PLUG,36 CONTACTS,SKT,0.1 PITCH,BLACK | TE Connectivity | 82036-6006-RB vs 535923-8 |
306-1-062-1-NFX-RR1 | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 82036-6006-RB vs 306-1-062-1-NFX-RR1 |
RSM2-36-SG-SMT-10-P-PP-T/R | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Adam Technologies Inc | 82036-6006-RB vs RSM2-36-SG-SMT-10-P-PP-T/R |
2245-2X18TDP | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Oupiin | 82036-6006-RB vs 2245-2X18TDP |
0231-36-01 | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | 82036-6006-RB vs 0231-36-01 |