Part Details for 820415511B by Wurth Elektronik
Overview of 820415511B by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 820415511B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC9326
|
Newark | High Surge Varistor, 1.5Kv, Disc 10Mm, Voltage Rating Vac:550V, Voltage Rating V Dc:745V, Product Range:We-Vd Series, Clamping Voltage Vc Max:1.5Kv, Varistor Case Style:Disc 10Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Rohs Compliant: Yes |Wurth Elektronik 820415511B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 82 |
|
$1.0200 / $1.8400 | Buy Now |
DISTI #
732-820415511B-ND
|
DigiKey | DISK VARISTOR HIGHSURGE WE-VD - Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
498 In Stock |
|
$0.8550 / $1.6400 | Buy Now |
DISTI #
710-820415511B
|
Mouser Electronics | Varistors WE-VD 10 mm 550Vrms Type 5 745V 3500A RoHS: Compliant | 455 |
|
$0.8550 / $1.6400 | Buy Now |
DISTI #
2808043
|
element14 Asia-Pacific | HIGH SURGE VARISTOR, 1.5KV, DISC 10MM RoHS: Compliant Min Qty: 1 Container: Each | 82 |
|
$0.8336 / $1.5860 | Buy Now |
DISTI #
2808043
|
Farnell | HIGH SURGE VARISTOR, 1.5KV, DISC 10MM RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 82 |
|
$0.5922 / $1.1244 | Buy Now |
Part Details for 820415511B
820415511B CAD Models
820415511B Part Data Attributes:
|
820415511B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
820415511B
Wurth Elektronik
WE-VD Disk Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Circuit RMS Voltage-Max | 550 V | |
Energy Absorbing Capacity-Max | 127 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16.5 mm | |
Package Length | 12.5 mm | |
Package Style | Axial | |
Package Width | 9.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CUL; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Working Voltage | 745 V |