-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-VD Disk Varistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC9331
|
Newark | High Surge Varistor, 1.5Kv, Disc 14Mm, Voltage Rating Vac:550V, Voltage Rating V Dc:745V, Product Range:We-Vd Series, Clamping Voltage Vc Max:1.5Kv, Varistor Case Style:Disc 14Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Rohs Compliant: Yes |Wurth Elektronik 820445511E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 545 |
|
$0.9710 / $1.3600 | Buy Now |
DISTI #
732-13251-ND
|
DigiKey | DISK VARISTOR HIGHSURGE 14MM, 55 Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
245 In Stock |
|
$0.8310 / $1.2200 | Buy Now |
DISTI #
710-820445511E
|
Mouser Electronics | Varistors WE-VD High Surge 14mm 550Vrms Type 5 RoHS: Compliant | 1324 |
|
$0.8300 / $1.2200 | Buy Now |
DISTI #
2808048
|
element14 Asia-Pacific | HIGH SURGE VARISTOR, 1.5KV, DISC 14MM RoHS: Compliant Min Qty: 1 Container: Each | 545 |
|
$0.8738 / $1.2777 | Buy Now |
DISTI #
2808048
|
Farnell | HIGH SURGE VARISTOR, 1.5KV, DISC 14MM RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 545 |
|
$0.7321 / $1.2185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
820445511E
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
820445511E
Wurth Elektronik
WE-VD Disk Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Resistor Type | VARISTOR |