There are no models available for this part yet.
Overview of 8205-CHR-U500 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P82050 | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), 0.0068359375MBps, CMOS, PDIP28, PLASTIC, DIP-28 | |
N82050 | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), 0.0068359375MBps, CMOS, PQCC28, PLASTIC, LCC-28 |
Price & Stock for 8205-CHR-U500 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Multi-Conductor Cable Polyvinyl Chloride 2Conductors 20AWG 4.57mm 300VAC Chrome Polyvinyl Chloride 152.4m RoHS: Compliant |
1 In Stock |
|
$418.1400 / $439.8900 | Buy Now | ||
Master Electronics | Multi-Conductor Cable Polyvinyl Chloride 2Conductors 20AWG 4.57mm 300VAC Chrome Polyvinyl Chloride 152.4m RoHS: Compliant |
1 In Stock |
|
$418.1400 / $439.8900 | Buy Now |