Part Details for 820512511 by Wurth Elektronik
Overview of 820512511 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 820512511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC9340
|
Newark | Standard Varistor, 650V, Disc 10Mm, Voltage Rating Vac:250V, Voltage Rating V Dc:320V, Product Range:We-Vd Series, Clamping Voltage Vc Max:650V, Varistor Case Style:Disc 10Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Rohs Compliant: Yes |Wurth Elektronik 820512511 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 566 |
|
$0.4600 / $0.5240 | Buy Now |
DISTI #
732-13259-1-ND
|
DigiKey | DISK VARISTOR STANDARD 10MM, 250 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
986 In Stock |
|
$0.3150 / $0.4600 | Buy Now |
DISTI #
710-820512511
|
Mouser Electronics | Varistors WE-VD 10mm Disc 210pF 2500A 320VDC RoHS: Compliant | 1006 |
|
$0.3150 / $0.4300 | Buy Now |
Part Details for 820512511
820512511 CAD Models
820512511 Part Data Attributes
|
820512511
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
820512511
Wurth Elektronik
Varistor, 320V, 60J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 60 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 320 V |