Part Details for 820545001 by Wurth Elektronik
Overview of 820545001 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 820545001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC9359
|
Newark | Standard Varistor, 135V, Disc 14Mm, Voltage Rating Vac:50V, Voltage Rating V Dc:65V, Product Range:We-Vd Series, Clamping Voltage Vc Max:135V, Varistor Case Style:Disc 14Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Rohs Compliant: Yes |Wurth Elektronik 820545001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4800 | Buy Now |
DISTI #
732-820545001CT-ND
|
DigiKey | DISK VARISTOR STANDARD WE-VD 14M Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
702 In Stock |
|
$0.4310 / $0.8400 | Buy Now |
DISTI #
710-820545001
|
Mouser Electronics | Varistors WE-VD 14 mm 50 Vrms Type 5 65V 1000A RoHS: Compliant | 664 |
|
$0.4310 / $0.8500 | Buy Now |
Part Details for 820545001
820545001 CAD Models
820545001 Part Data Attributes
|
820545001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
820545001
Wurth Elektronik
Varistor, 65V, 22J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 22 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK; TR, 14 INCH | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 65 V |