Part Details for 8205A by HXY
Overview of 8205A by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL78205AVEZ-T | Renesas Electronics Corporation | 2.5A Buck Controller with Integrated High-Side MOSFET, TSSOP-EP, /Reel | |
ISL78205AVEZ | Renesas Electronics Corporation | 2.5A Buck Controller with Integrated High-Side MOSFET, TSSOP-EP, /Tube | |
101269330808205ALF | Amphenol Communications Solutions | HPCE-STRADDLE MOUNT ASSEMBLY 16P20S |
Price & Stock for 8205A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 6A 1.5W 23m4.5V 1.2V250uA 2 N-Channel TSSOP-8 MOSFETs ROHS | 17825 |
|
$0.0226 / $0.0470 | Buy Now |