Part Details for 82068-6006RB (ALTERNATE: 00051111653630) by 3M
Overview of 82068-6006RB (ALTERNATE: 00051111653630) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82068-6006RB (ALTERNATE: 00051111653630)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70429982
|
RS | Right Angle Cable Mount IDC Connector Socket, 68 Way, 2 Row, 1.27mm Pitch | 3M 82068-6006RB RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Container: Bulk | 240 |
|
$14.5900 / $20.8500 | Buy Now |