Part Details for 82080-6006-RB by 3M Interconnect
Overview of 82080-6006-RB by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82080-6006-RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82080-6006RB
|
Avnet Americas | Conn IDC Connector SKT 80 POS 1.27mm IDT RA Cable Mount - Bulk (Alt: 82080-6006RB) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
7000057612
|
Avnet Americas | Conn IDC Connector SKT 80 POS 1.27mm IDT RA Cable Mount (Alt: 7000057612) RoHS: Compliant Min Qty: 180 Package Multiple: 180 | 0 |
|
$16.2019 / $18.3145 | Buy Now |
DISTI #
7100262276
|
Avnet Americas | Conn IDC Connector SKT 80 POS 1.27mm IDT RA Cable Mount (Alt: 7100262276) RoHS: Compliant Min Qty: 180 Package Multiple: 180 | 0 |
|
$16.2019 / $18.3145 | Buy Now |
DISTI #
MMM7100262276
|
Heilind Electronics | 7000057612 80400029619 80/MSKT/.050/ROHS/SRC | Americas - 0 in Stock |
|
$19.6268 / $19.9335 | Buy Now |
DISTI #
82080-6006-RB
|
TTI | Headers & Wire Housings TRIPOLARIZED WIREMOUNT SOCKET RoHS: Compliant pbFree: Pb-Free Min Qty: 180 Package Multiple: 180 Container: Kit | Americas - 0 |
|
$15.9500 | Buy Now |
DISTI #
82080-6006RB
|
Avnet Americas | Conn IDC Connector SKT 80 POS 1.27mm IDT RA Cable Mount - Bulk (Alt: 82080-6006RB) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
7000057612
|
Avnet Americas | Conn IDC Connector SKT 80 POS 1.27mm IDT RA Cable Mount (Alt: 7000057612) RoHS: Compliant Min Qty: 180 Package Multiple: 180 | 0 |
|
$16.2019 / $18.3145 | Buy Now |
DISTI #
7100262276
|
Avnet Americas | Conn IDC Connector SKT 80 POS 1.27mm IDT RA Cable Mount (Alt: 7100262276) RoHS: Compliant Min Qty: 180 Package Multiple: 180 | 0 |
|
$16.2019 / $18.3145 | Buy Now |
Part Details for 82080-6006-RB
82080-6006-RB CAD Models
82080-6006-RB Part Data Attributes:
|
82080-6006-RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
82080-6006-RB
3M Interconnect
Board Connector, 80 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Wire Terminal, Gray Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Body Breadth | 0.24 inch | |
Body Depth | 0.56 inch | |
Body Length | 2.255 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD TRIPOLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CUL, UL | |
Termination Type | WIRE | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 82080-6006-RB
This table gives cross-reference parts and alternative options found for 82080-6006-RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82080-6006-RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82080-6006RB | Board Connector, 80 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 82080-6006-RB vs 82080-6006RB |
82080-6006RB | 80 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 82080-6006-RB vs 82080-6006RB |