Part Details for 820837-1 by TE Connectivity
Overview of 820837-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 820837-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H6031
|
Newark | Actuator, Slide, Machine |Amp Te Connectivity 820837-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$193.2800 / $240.0900 | Buy Now |
DISTI #
820837-1-ND
|
DigiKey | ACTUATOR SLIDE MACHINE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$236.3900 | Buy Now |
DISTI #
820837-1
|
Avnet Americas | ACTUATOR, SLIDE, MACHINE - Bulk (Alt: 820837-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 Factory Stock |
|
$178.1800 / $214.4200 | Buy Now |
DISTI #
571-820837-1
|
Mouser Electronics | Other Tools ACTUATOR SLIDE MACHINE | 1 |
|
$211.3900 / $234.0300 | Buy Now |
DISTI #
AMP820837-1
|
Heilind Electronics | ACTUATOR, SLIDE, MACHINE | Americas - 0 in Stock |
|
$222.0588 / $239.6826 | Buy Now |
|
Onlinecomponents.com | ACTUATOR, SLIDE, MACHINE |
2 In Stock 11 Factory Stock |
|
$220.2900 / $280.0400 | Buy Now |
DISTI #
820837-1
|
Avnet Americas | ACTUATOR, SLIDE, MACHINE - Bulk (Alt: 820837-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 Factory Stock |
|
$178.1800 / $214.4200 | Buy Now |
DISTI #
820837-1
|
Avnet Americas | ACTUATOR, SLIDE, MACHINE - Bulk (Alt: 820837-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 Factory Stock |
|
$178.1800 / $214.4200 | Buy Now |
DISTI #
AMP820837-1
|
Interstate Connecting Components | ACTUATOR, SLIDE, MACHINE | 0 |
|
$222.0588 / $239.6826 | Buy Now |
|
Master Electronics | ACTUATOR, SLIDE, MACHINE |
2 In Stock 11 Factory Stock |
|
$220.2900 / $280.0400 | Buy Now |
Part Details for 820837-1
820837-1 CAD Models
820837-1 Part Data Attributes
|
820837-1
TE Connectivity
Buy Now
|
Compare Parts:
820837-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |