Part Details for 820B002-173L301 by NorComp
Overview of 820B002-173L301 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 820B002-173L301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC0478
|
Newark | Circular Conn, Plug, 2Pos, Cable, Product Range:Quik-Loq 820B Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:2Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push-Pull, Contact Plating:Gold Rohs Compliant: Yes |Norcomp 820B002-173L301 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7600 / $27.9800 | Buy Now |
DISTI #
820B002-173L301-ND
|
DigiKey | CONN PLUG MALE 2POS SOLDER CUP Min Qty: 30 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$26.8507 | Buy Now |
DISTI #
636-820B002-173L301
|
Mouser Electronics | Circular Push Pull Connectors IP50 Male Push-Pull Cable Mount 2 Position Straight Dip Solder RoHS: Compliant | 0 |
|
$24.8300 / $30.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 16 Weeks | 0 |
|
$26.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.8400 / $34.7100 | Buy Now |
Part Details for 820B002-173L301
820B002-173L301 CAD Models
820B002-173L301 Part Data Attributes
|
820B002-173L301
NorComp
Buy Now
Datasheet
|
Compare Parts:
820B002-173L301
NorComp
CONN PLUG MALE 2POS GOLD SLDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |