Part Details for 820B005-103R001 by NorComp
Overview of 820B005-103R001 by NorComp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 820B005-103R001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC0510
|
Newark | Circular Conn, Plug, 5Pos, Panel, Product Range:Quik-Loq 820B Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:5Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push-Pull, Contact Plating:Gold Rohs Compliant: Yes |Norcomp 820B005-103R001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$6.1500 | Buy Now |
DISTI #
NOR1488-ND
|
DigiKey | CONN PLUG MALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 24 Weeks Container: Tray |
10 In Stock |
|
$20.9270 / $23.9000 | Buy Now |
DISTI #
636-820B005-103R001
|
Mouser Electronics | Circular Push Pull Connectors 0B 5 POS MALE PANEL MOUNT SOLDER CUP RoHS: Compliant | 0 |
|
$17.5200 / $23.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 | 0 |
|
$20.6900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$24.0400 / $35.0400 | Buy Now | |
DISTI #
2679376
|
element14 Asia-Pacific | CIRCULAR CONN, PLUG, 5POS, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$19.2560 / $25.0069 | Buy Now |
DISTI #
2679376
|
Farnell | CIRCULAR CONN, PLUG, 5POS, PANEL RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 5 |
|
$21.4839 / $29.0045 | Buy Now |
Part Details for 820B005-103R001
820B005-103R001 CAD Models
820B005-103R001 Part Data Attributes:
|
820B005-103R001
NorComp
Buy Now
Datasheet
|
Compare Parts:
820B005-103R001
NorComp
CONN PLUG MALE 5POS GOLD SLDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Connector Type | CIRCULAR CONNECTOR |