Part Details for 820BR06-213R001 by NorComp
Overview of 820BR06-213R001 by NorComp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 820BR06-213R001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK1837
|
Newark | Circular Conn, Rcpt, 6Pos, Pcb, Product Range:Quik-Loq 820B Series, Circular Connector Shell Style:Right Angle Panel Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Push-Pull Rohs Compliant: Yes |Norcomp 820BR06-213R001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$31.1600 | Buy Now |
DISTI #
03AC0475
|
Newark | Circular Conn, Rcpt, R/A, 6Pos, Panel, Product Range:Quik-Loq 820B Series, Circular Connector Shell Style:Right Angle Panel Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Push-Pull Rohs Compliant: Yes |Norcomp 820BR06-213R001 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2200 / $41.0500 | Buy Now |
DISTI #
NOR1506-ND
|
DigiKey | CONN RCPT FMALE 6POS GOLD SOLDER Min Qty: 1 Lead time: 24 Weeks Container: Tray |
31 In Stock |
|
$34.0191 / $60.1400 | Buy Now |
DISTI #
636-820BR06-213R001
|
Mouser Electronics | Circular Push Pull Connectors 0B 6 POS FML PANEL MOUNT RIGHT ANGLE RoHS: Compliant | 0 |
|
$34.0100 / $51.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 16 Weeks | 0 |
|
$42.8000 | Buy Now |
DISTI #
TEX820BR06-213R001
|
Heilind Electronics | 0B 6 POS FEMALE PANEL MOUNT RIGHT ANGLE | Americas - 189 in Stock |
|
$48.3387 / $63.7660 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.2100 / $56.1700 | Buy Now |
DISTI #
TEX820BR06-213R001
|
Interstate Connecting Components | 0B 6 POS FEMALE PANEL MOUNT RIGHT ANGLE | 38 |
|
$48.3387 / $63.7660 | Buy Now |
Part Details for 820BR06-213R001
820BR06-213R001 CAD Models
820BR06-213R001 Part Data Attributes
|
820BR06-213R001
NorComp
Buy Now
Datasheet
|
Compare Parts:
820BR06-213R001
NorComp
CONN RCPT FMALE 6POS GOLD SLDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | NorComp | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |