820KD05J-TB
Description: Varistor, 65V, 4J, Through Hole Mount, RADIAL LEADED

Overview of 820KD05J-TB by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 820KD05J-TB by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 820KD05J-TB by Pulse Electronics Corporation

820KD05J-TB
Pulse Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Circuit RMS Voltage-Max
50 V
Energy Absorbing Capacity-Max
4 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
10 mm
Package Length
7.5 mm
Package Style
Radial
Package Width
4.1 mm
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.1 W
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE
Terminal Placement
RADIAL
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
65 V
Want to compare parts?
  1. 820KD05J-TB
    Pulse Electronics Corporation
    Varistor, 65V, 4J, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 820KD05J-TB

This table gives cross-reference parts and alternative options found for 820KD05J-TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 820KD05J-TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
820KD20-P7.5TB Varistor, 65V, 45J, Through Hole Mount, RADIAL LEADED Pulse Electronics Corporation 820KD05J-TB vs 820KD20-P7.5TB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 820KD05J-TB by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 820KD05J-TB by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of 820KD05J-TB would you like to use for your alert(s)?
  • Please alert me when 820KD05J-TB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 820KD05J-TB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 820KD05J-TB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 820KD05J-TB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 820KD05J-TB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 820KD05J-TB by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: