Part Details for 820KD07 by YAGEO Corporation
Overview of 820KD07 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 820KD07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-820KD07-ND
|
DigiKey | MOV Min Qty: 1 Lead time: 21 Weeks Container: Bag |
1959 In Stock |
|
$0.0515 / $0.3400 | Buy Now |
DISTI #
820KD07-TR
|
Avnet Americas | Varistor Metal Oxide 50VAC/65VDC 600pF 10A 82V Through Hole Bulk - Tape and Reel (Alt: 820KD07-TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
820KD07
|
Avnet Americas | Varistor Metal Oxide 50VAC/65VDC 600pF 10A 82V Through Hole Bulk - Bulk (Alt: 820KD07) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-820KD07
|
Mouser Electronics | Varistors MOV Disc 7mm, 82V 1.2KA RoHS: Compliant | 5696 |
|
$0.0390 / $0.3400 | Buy Now |
|
Future Electronics | MOV RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0305 | Buy Now |
|
Onlinecomponents.com |
2000 Partner Stock |
|
$0 | Buy Now | |
DISTI #
820KD07-TR
|
Avnet Americas | Varistor Metal Oxide 50VAC/65VDC 600pF 10A 82V Through Hole Bulk - Tape and Reel (Alt: 820KD07-TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
820KD07
|
Avnet Americas | Varistor Metal Oxide 50VAC/65VDC 600pF 10A 82V Through Hole Bulk - Bulk (Alt: 820KD07) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Ozdisan Elektronik | VARISTOR DISC 7MM 82V 1.2KA 50VAC 65VDC THT | 0 |
|
$0.0497 / $0.0606 | RFQ |
Part Details for 820KD07
820KD07 CAD Models
820KD07 Part Data Attributes:
|
820KD07
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
820KD07
YAGEO Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | YAGEO | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 5 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 9 mm | |
Package Style | Radial | |
Package Width | 4.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Tolerance | 10% | |
Working Voltage | 65 V |