-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2842
|
Newark | Varistor, Mov, 135V, Disc 10Mm Rohs Compliant: Yes |Yageo 820KD10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1220 / $0.4150 | Buy Now |
DISTI #
13-820KD10-ND
|
DigiKey | MOV Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
296 In Stock |
|
$0.0459 / $0.2700 | Buy Now |
DISTI #
820KD10
|
Avnet Americas | Metal Oxide Varistor 82V 10% 2.5KA 10mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 820KD10) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-820KD10
|
Mouser Electronics | Varistors MOV Disc 10mm, 82V 2.5KA RoHS: Compliant | 4228 |
|
$0.0540 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.0430 | Buy Now |
DISTI #
820KD10
|
Avnet Americas | Metal Oxide Varistor 82V 10% 2.5KA 10mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 820KD10) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 82V 2.5KA 50VAC 65VDC THT | 0 |
|
$0.0726 / $0.0886 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
820KD10
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
820KD10
YAGEO Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | YAGEO | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 12 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.5 mm | |
Package Length | 12.5 mm | |
Package Style | Radial | |
Package Width | 4.7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Tolerance | 10% | |
Working Voltage | 65 V |