820KR07-213R001
NorComp
Description: CONN RCPT FMALE 7POS GOLD SLDR

Overview of 820KR07-213R001 by NorComp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 820KR07-213R001 by NorComp

Part # Manufacturer Description Stock Price Buy
DISTI # 820KR07-213R001-ND
DigiKey CONN RCPT FMALE 7POS GOLD SOLDER Min Qty: 1 Lead time: 24 Weeks Container: Tray Temporarily Out of Stock
  • 1 $44.5600
$44.5600 Buy Now
DISTI # 636-820KR07-213R001
Mouser Electronics Circular Push Pull Connectors 0K IP 7 POS FML RA PANEL MOUNT RoHS: Compliant 0
  • 1 $44.2300
  • 10 $41.3200
  • 25 $40.4400
  • 50 $39.8000
  • 100 $39.1700
$39.1700 / $44.2300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks 0
  • 1 $38.5600
$38.5600 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $47.5100
  • 5 $42.2500
  • 10 $40.9500
  • 25 $39.7200
  • 50 $37.4700
  • 100 $36.4400
  • 250 $35.8900
$35.8900 / $47.5100 Buy Now

CAD Models for 820KR07-213R001 by NorComp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 820KR07-213R001 by NorComp

820KR07-213R001
NorComp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NORCOMP INTERCONNECT DEVICES
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
IP67
Backshell Type
SOLID
Body Depth
0.748 inch
Body Diameter
0.594 inch
Connector Type
OTHER CIRCULAR CONNECTOR
Contact Gender
FEMALE
Coupling Type
THREADED
Empty Shell
NO
Filter Feature
NO
Insulator Material
POLYPHENYLENE SULFIDE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Shell Finish
NICKEL/CHROME PLATED
Shell Material
BRASS
Termination Type
SOLDER
Total Number of Contacts
7
Want to compare parts?
  1. 820KR07-213R001
    NorComp
    CONN RCPT FMALE 7POS GOLD SLDR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 820KR07-213R001 by NorComp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 820KR07-213R001 by NorComp

Select Manufacturer
Which Manufacturer of 820KR07-213R001 would you like to use for your alert(s)?
  • Please alert me when 820KR07-213R001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 820KR07-213R001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 820KR07-213R001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 820KR07-213R001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 820KR07-213R001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 820KR07-213R001 by NorComp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: