Part Details for 821-22-002-10-003101 by Mill-Max Mfg Corp
Overview of 821-22-002-10-003101 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 821-22-002-10-003101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED8200-02-ND
|
DigiKey | CONN SPRING PISTON 2POS PCB Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1712 In Stock |
|
$0.8456 / $1.6300 | Buy Now |
DISTI #
575-8212200210003101
|
Mouser Electronics | Headers & Wire Housings STD SPRING-LOADED CONNECTOR RoHS: Compliant | 698 |
|
$0.7860 / $1.5200 | Buy Now |
|
Future Electronics | CONN SPRING PISTON 2POS PCB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$6.0300 | Buy Now |
|
Bisco Industries | 203 |
|
Buy Now | ||
DISTI #
66762745
|
Verical | Conn Spring Loaded Connector HDR 2 POS 2.54mm Solder ST Thru-Hole Bulk Min Qty: 4 Package Multiple: 1 | Americas - 153 |
|
$13.9290 / $20.5043 | Buy Now |
DISTI #
66754382
|
Verical | Conn Spring Loaded Connector HDR 2 POS 2.54mm Solder ST Thru-Hole Bulk Min Qty: 4 Package Multiple: 1 | Americas - 50 |
|
$18.5905 / $20.5043 | Buy Now |
DISTI #
000000000005699832
|
Sager | Headers & Wire Housings STD SPRING-LOADED CONNECTOR Min Qty: 50 | 0 |
|
$1.0100 / $10.0000 | Buy Now |
Part Details for 821-22-002-10-003101
821-22-002-10-003101 CAD Models
821-22-002-10-003101 Part Data Attributes
|
821-22-002-10-003101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
821-22-002-10-003101
Mill-Max Mfg Corp
BOARD STACKING CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (100) | |
Contact Finish Termination | GOLD (20) OVER NICKEL (100) | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e4 | |
Manufacturer Series | 821 |